
PS2514L-1Y-V-A | |
|---|---|
DigiKey Part Number | 559-PS2514L-1Y-V-A-ND |
Manufacturer | |
Manufacturer Product Number | PS2514L-1Y-V-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Series | Current - Output / Channel 20mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Number of Channels 1 | Vce Saturation (Max) 350mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 200% @ 5mA | Package / Case 4-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 15µs, 15µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.72100 | €7.21 |
| 100 | €0.53590 | €53.59 |
| 500 | €0.45374 | €226.87 |
| 1.000 | €0.42690 | €426.90 |
| 2.000 | €0.40411 | €808.22 |
| 5.000 | €0.37924 | €1,896.20 |
| 10.000 | €0.36375 | €3,637.50 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.23600 |

