Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2505L-4-E3-A | |
|---|---|
DigiKey Part Number | 559-1017-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2505L-4-E3-A |
Description | OPTOISOLTR 5KV 4CH TRANS 16-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 4 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 16-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 16-SMD |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2505L-4-A | Renesas Electronics Corporation | 17.822 | 559-1016-ND | €2.35000 | Parametric Equivalent |
| PS2505L-4-A-N | Renesas Electronics Corporation | 0 | 559-PS2505L-4-A-N-ND | €1.30700 | Parametric Equivalent |
| PS2505L-4-A/NJ | Renesas Electronics Corporation | 0 | 559-PS2505L-4-A/NJ-ND | €1.30700 | Parametric Equivalent |


