Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2501L-1-F3-A/LJ2 | |
|---|---|
DigiKey Part Number | 559-PS2501L-1-F3-A/LJ2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2501L-1-F3-A/LJ2 |
Description | OPTOCOUPLER 4-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.17V |
Number of Channels 1 | Current - DC Forward (If) (Max) 80 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 200% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 3µs, 5µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2501L-1-A-L | Renesas Electronics Corporation | 0 | 559-PS2501L-1-A-L-ND | €0.28450 | Parametric Equivalent |
| PS2501L-1-A/L | Renesas Electronics Corporation | 0 | 559-PS2501L-1-A/L-ND | €0.28450 | Parametric Equivalent |
| PS2501L-1-A/LJ | Renesas Electronics Corporation | 0 | 559-PS2501L-1-A/LJ-ND | €0.28450 | Parametric Equivalent |
| PS2501L-1-F3-A/LJ | Renesas Electronics Corporation | 0 | 559-PS2501L-1-F3-A/LJTR-ND | €0.17473 | Parametric Equivalent |
| PS2501L-1-F3-A/LK | Renesas Electronics Corporation | 0 | 559-PS2501L-1-F3-A/LKTR-ND | €0.18324 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.18324 | €366.48 |
| Unit Price without VAT: | €0.18324 |
|---|---|
| Unit Price with VAT: | €0.21989 |


