Direct
Similar
Similar

NP22N055SHE-E1-AY | |
|---|---|
DigiKey Part Number | NP22N055SHE-E1-AY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP22N055SHE-E1-AY |
Description | MOSFET N-CH 55V 22A TO252 |
Customer Reference | |
Detailed Description | N-Channel 55 V 22A (Ta) 1.2W (Ta), 45W (Tc) Surface Mount TO-252 (MP-3ZK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 890 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.2W (Ta), 45W (Tc) |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (MP-3ZK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 39mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLR3105TRPBF | Infineon Technologies | 2.848 | IRLR3105TRPBFCT-ND | €1.56000 | Direct |
| STD20NF06LT4 | STMicroelectronics | 4.406 | 497-5888-1-ND | €1.50000 | Similar |
| STD20NF06T4 | STMicroelectronics | 11.770 | 497-6561-1-ND | €1.36000 | Similar |



