



ISLA112P50IR72EV1Z | |
|---|---|
DigiKey Part Number | ISLA112P50IR72EV1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISLA112P50IR72EV1Z |
Description | EVAL BOARD FOR ISLA112P50IR73 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ISLA112P50 FemtoCharge™ 12 Bit 500M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 500M |
Manufacturer Renesas Electronics Corporation | Data Interface SPI |
Series | Input Range 1.45Vpp |
Packaging Box | Power (Typ) @ Conditions 535mW @ 500MSPS |
Part Status Active | Utilized IC / Part ISLA112P50 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €117.94000 | €117.94 |
| Unit Price without VAT: | €117.94000 |
|---|---|
| Unit Price with VAT: | €141.52800 |

