
ISLA112P50/55210EV1Z | |
|---|---|
DigiKey Part Number | ISLA112P50/55210EV1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISLA112P50/55210EV1Z |
Description | EVAL DATA ACQUISITION PLATFORM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ISL55210, ISLA112P50 FemtoCharge™ 12 Bit 500M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 500M |
Manufacturer Renesas Electronics Corporation | Data Interface SPI |
Series | Input Range 200mVpp |
Packaging Box | Utilized IC / Part ISL55210, ISLA112P50 |
Part Status Active | Contents Board(s) |
Number of A/D Converters 1 | Base Product Number |
Number of Bits 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €229.05000 | €229.05 |
| Unit Price without VAT: | €229.05000 |
|---|---|
| Unit Price with VAT: | €274.86000 |

