cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL98611AII-EVZ

DigiKey Part Number
ISL98611AII-EVZ-ND
Manufacturer
Manufacturer Product Number
ISL98611AII-EVZ
Description
EVAL BOARD FOR ISL98611A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ISL98611A - 3 Non-Isolated Outputs LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
-
Outputs and Type
3 Non-Isolated Outputs
Voltage - Output
-
Features
-
Voltage - Input
2.5V ~ 5V
Contents
Board(s)
Utilized IC / Part
ISL98611A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€134.87000€134.87
Manufacturers Standard Package
Unit Price without VAT:€134.87000
Unit Price with VAT:€161.84400