cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL97801BOOSTEVALZ

DigiKey Part Number
ISL97801BOOSTEVALZ-ND
Manufacturer
Manufacturer Product Number
ISL97801BOOSTEVALZ
Description
EVAL BOARD FOR ISL97801
Customer Reference
Detailed Description
ISL97801 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Current - Output / Channel
-
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
5V ~ 18V
Contents
Board(s)
Utilized IC / Part
ISL97801
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.