ISL97702IRZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 607
Unit Price: €3.42000
Datasheet
Boost Switching Regulator IC Positive Adjustable 4.3V 2 Output 1.2A (Switch) 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL97702IRZ

DigiKey Part Number
ISL97702IRZ-ND
Manufacturer
Manufacturer Product Number
ISL97702IRZ
Description
IC REG BOOST ADJ 1.2A DL 10DFN
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 4.3V 2 Output 1.2A (Switch) 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL97702IRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28V
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
1MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
10-DFN (3x3)
Voltage - Input (Min)
2.3V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL97519AIUZRenesas Electronics Corporation607ISL97519AIUZ-ND€3.42000Similar
Obsolete
This product is no longer manufactured. View Substitutes