
ISL97634IRT26Z-TK | |
|---|---|
DigiKey Part Number | ISL97634IRT26Z-TKTR-ND - Tape & Reel (TR) ISL97634IRT26Z-TKCT-ND - Cut Tape (CT) ISL97634IRT26Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL97634IRT26Z-TK |
Description | IC LED DRVR RGLTR PWM 30MA 8TDFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 30mA 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL97634IRT26Z-TK Models |
Category | Current - Output / Channel 30mA |
Manufacturer Renesas Electronics Corporation | Frequency 1.45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Obsolete | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology SEPIC, Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-TDFN (2x3) |
Voltage - Supply (Min) 2.4V | Base Product Number |
Voltage - Supply (Max) 5.5V |

