ISL97632IRTZ-EVALZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €12.63786
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL97632IRTZ-EVALZ

DigiKey Part Number
ISL97632IRTZ-EVALZ-ND
Manufacturer
Manufacturer Product Number
ISL97632IRTZ-EVALZ
Description
EVAL BOARD FOR ISL97632
Customer Reference
Detailed Description
ISL97632 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Current - Output / Channel
-
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
2.7V ~ 5.5V
Contents
Board(s)
Utilized IC / Part
ISL97632
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes