
ISL91211AIKZ-TR5874 | |
|---|---|
DigiKey Part Number | 20-ISL91211AIKZ-TR5874TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL91211AIKZ-TR5874 |
Description | IC REG BUCK PROG TRPL 35BGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.3V 3 Output 5A, 5A, 5A 35-BGA |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 2V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 35-BGA (4.7x6.3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |

