
ISL91134IIQ-EVZ | |
|---|---|
DigiKey Part Number | ISL91134IIQ-EVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL91134IIQ-EVZ |
Description | EVAL BOARD FOR ISL91134 |
Customer Reference | |
Detailed Description | ISL91134 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 2.35V ~ 5.4V |
Manufacturer Renesas Electronics Corporation | Regulator Topology Boost |
Packaging Box | Frequency - Switching 2.5MHz |
Part Status Last Time Buy | Contents Board(s) |
Main Purpose DC/DC, Step Up | Utilized IC / Part ISL91134 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Current - Output 1.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €48.93000 | €48.93 |
| Unit Price without VAT: | €48.93000 |
|---|---|
| Unit Price with VAT: | €58.71600 |

