
ISL91117IIA-EVZ | |
|---|---|
DigiKey Part Number | ISL91117IIA-EVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL91117IIA-EVZ |
Description | EVAL BOARD FOR ISL91117 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ISL91117 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.5A |
Manufacturer Renesas Electronics Corporation | Voltage - Input 1.8V ~ 4.8V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 2.5MHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ISL91117 |
Voltage - Output 5V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €354.92000 | €354.92 |
| Unit Price without VAT: | €354.92000 |
|---|---|
| Unit Price with VAT: | €425.90400 |

