Digital Potentiometer 50k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL90727UIE627Z-TK

DigiKey Part Number
ISL90727UIE627Z-TKTR-ND - Tape & Reel (TR)
ISL90727UIE627Z-TKCT-ND - Cut Tape (CT)
ISL90727UIE627Z-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL90727UIE627Z-TK
Description
IC DIG POT 50K SC-70-6
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ISL90727UIE627Z-TK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
Renesas Electronics Corporation
Memory Type
Volatile
Series
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
±45ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
SC-70-6
Configuration
Rheostat
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Number of Taps
128
Resistance - Wiper (Ohms) (Typ)
85
Resistance (Ohms)
50k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.417
Factory Stock: 64.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.33000€1.33
10€0.97300€9.73
25€0.88320€22.08
100€0.78430€78.43
250€0.73716€184.29
500€0.70876€354.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.70678€706.78
Manufacturers Standard Package
Unit Price without VAT:€1.33000
Unit Price with VAT:€1.59600