


ISL9012IRJCZ | |
|---|---|
DigiKey Part Number | ISL9012IRJCZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL9012IRJCZ |
Description | IC REG LINEAR 2.8V/1.8V 10DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9012IRJCZ Models |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | Current - Supply (Max) 60 µA |
Packaging Tube | PSRR -, 70dB ~ 40dB (1kHz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V, 1.8V | Supplier Device Package 10-DFN (3x3) |
Voltage Dropout (Max) 0.2V @ 150mA, - | Base Product Number |
Current - Output |

