Similar
Similar
Similar
Similar

ISL89400ABZ | |
|---|---|
DigiKey Part Number | ISL89400ABZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL89400ABZ |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL89400ABZ Models |
Category | Logic Voltage - VIL, VIH 3.7V, 7.4V |
Manufacturer Renesas Electronics Corporation | Current - Peak Output (Source, Sink) 1.25A, 1.25A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 100 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 16ns, 16ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 9V ~ 14V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX15012AASA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX15012AASA+-ND | €12.07000 | Similar |
| MAX15012AASA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX15012AASA+T-ND | €7.08942 | Similar |
| MAX15012CASA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX15012CASA+-ND | €7.92800 | Similar |
| MAX15012CASA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX15012CASA+T-ND | €7.07829 | Similar |



