
ISL88001IE26Z-T7A | |
|---|---|
DigiKey Part Number | ISL88001IE26Z-T7ATR-ND - Tape & Reel (TR) ISL88001IE26Z-T7ACT-ND - Cut Tape (CT) ISL88001IE26Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL88001IE26Z-T7A |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL88001IE26Z-T7A Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Renesas Electronics Corporation | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL88001IE26Z-T | Renesas Electronics Corporation | 0 | ISL88001IE26Z-T-ND | €0.72198 | Parametric Equivalent |
| MIC809RYC3-TR | Microchip Technology | 0 | 576-1442-1-ND | €0.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 10 | €1.13500 | €11.35 |
| 25 | €1.03360 | €25.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.93984 | €234.96 |
| 500 | €0.90194 | €450.97 |
| 750 | €0.88304 | €662.28 |
| 1.250 | €0.86218 | €1,077.72 |
| 1.750 | €0.85002 | €1,487.54 |
| 2.500 | €0.83834 | €2,095.85 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.86000 |

