


ISL8723IRZ | |
|---|---|
DigiKey Part Number | ISL8723IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL8723IRZ |
Description | IC POWER SUPPLY SEQUENCER 24QFN |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL8723IRZ Models |
Category | Current - Supply 480 µA |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 24-QFN (4x4) |
Applications Power Supply Sequencer | Base Product Number |
Voltage - Supply 2.5V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.10000 | €6.10 |
| 10 | €4.06100 | €40.61 |
| 75 | €3.03373 | €227.53 |
| 150 | €2.78620 | €417.93 |
| 300 | €2.57890 | €773.67 |
| 525 | €2.48594 | €1,305.12 |
| Unit Price without VAT: | €6.10000 |
|---|---|
| Unit Price with VAT: | €7.32000 |

