ISL85014 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL85014EVAL1Z

DigiKey Part Number
ISL85014EVAL1Z-ND
Manufacturer
Manufacturer Product Number
ISL85014EVAL1Z
Description
EVAL BOARD FOR ISL85014
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ISL85014 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
14A
Manufacturer
Renesas Electronics Corporation
Voltage - Input
4.5V ~ 18V
Packaging
Bulk
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
600kHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
ISL85014
Voltage - Output
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€79.73000€79.73
Manufacturers Standard Package
Unit Price without VAT:€79.73000
Unit Price with VAT:€95.67600