Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL81487LIB-T | |
|---|---|
DigiKey Part Number | ISL81487LIB-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL81487LIB-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL81487LIB-T Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 5Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL81487EIBZ-T | Renesas Electronics Corporation | 5.414 | ISL81487EIBZ-TCT-ND | €1.28000 | Parametric Equivalent |
| ISL81487IBZ-T | Renesas Electronics Corporation | 6.640 | 20-ISL81487IBZ-TCT-ND | €1.01000 | Parametric Equivalent |
| ISL81487LIBZ-T | Renesas Electronics Corporation | 0 | ISL81487LIBZ-TCT-ND | €1.28000 | Parametric Equivalent |
| ISL8485IBZ-T | Renesas Electronics Corporation | 3.660 | 20-ISL8485IBZ-TCT-ND | €1.67000 | Parametric Equivalent |
| ADM1487EARZ | Analog Devices Inc. | 128 | ADM1487EARZ-ND | €3.09000 | Similar |





