
ISL80410EVAL1Z | |
|---|---|
DigiKey Part Number | ISL80410EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL80410EVAL1Z |
Description | EVAL BOARD FOR ISL80410 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ISL80410 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 150mA |
Manufacturer Renesas Electronics Corporation | Voltage - Input 6V ~ 40V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part ISL80410 |
Voltage - Output 1.5V, 1.8V, 2.5V, 3.3V, 5V, 12V, 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €48.77000 | €48.77 |
| Unit Price without VAT: | €48.77000 |
|---|---|
| Unit Price with VAT: | €58.52400 |

