
ISL80121-5EVAL2Z | |
|---|---|
DigiKey Part Number | ISL80121-5EVAL2Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL80121-5EVAL2Z |
Description | EVAL BOARD FOR ISL801215 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ISL80121-5 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Renesas Electronics Corporation | Voltage - Input 5V ~ 6V |
Packaging Box | Regulator Type Positive Fixed |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part ISL80121-5 |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.10000 | €30.10 |
| Unit Price without VAT: | €30.10000 |
|---|---|
| Unit Price with VAT: | €36.12000 |

