Image for ISL80112EVAL1Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL80112EVAL1Z

DigiKey Part Number
ISL80112EVAL1Z-ND
Manufacturer
Manufacturer Product Number
ISL80112EVAL1Z
Description
EVAL BOARD FOR ISL80112
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ISL80112 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
2A
Manufacturer
Renesas Electronics Corporation
Voltage - Input
1V ~ 3.6V
Packaging
Box
Regulator Type
Positive Adjustable
Part Status
Active
Contents
Board(s)
Channels per IC
1 - Single
Utilized IC / Part
ISL80112
Voltage - Output
0.8V ~ 3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€19.87000€19.87
Manufacturers Standard Package
Unit Price without VAT:€19.87000
Unit Price with VAT:€23.84400