
ISL80111EVAL1Z | |
|---|---|
DigiKey Part Number | ISL80111EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL80111EVAL1Z |
Description | EVAL BOARD FOR ISL80111 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ISL80111 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Renesas Electronics Corporation | Voltage - Input 1V ~ 3.6V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part ISL80111 |
Voltage - Output 0.8V ~ 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.90000 | €27.90 |
| Unit Price without VAT: | €27.90000 |
|---|---|
| Unit Price with VAT: | €33.48000 |

