
ISL80103EVAL2Z | |
|---|---|
DigiKey Part Number | ISL80103EVAL2Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL80103EVAL2Z |
Description | EVAL BOARD FOR ISL80103 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ISL80103 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Renesas Electronics Corporation | Voltage - Input 2.2V ~ 6V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part ISL80103 |
Voltage - Output 0.8V ~ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.47000 | €20.47 |
| Unit Price without VAT: | €20.47000 |
|---|---|
| Unit Price with VAT: | €24.56400 |

