
ISL80101AEVAL2Z | |
|---|---|
DigiKey Part Number | ISL80101AEVAL2Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL80101AEVAL2Z |
Description | EVAL BOARD FOR ISL80101A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ISL80101A - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Renesas Electronics Corporation | Voltage - Input 2.2V ~ 6V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part ISL80101A |
Voltage - Output 0.8V ~ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.43000 | €25.43 |
| Unit Price without VAT: | €25.43000 |
|---|---|
| Unit Price with VAT: | €30.51600 |

