
ISL78693ARZ | |
|---|---|
DigiKey Part Number | 20-ISL78693ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL78693ARZ |
Description | IC BATT CHG LI-ION 1CELL 10DFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Charge Current - Max 1.6A |
Manufacturer Renesas Electronics Corporation | Battery Pack Voltage 3.65V |
Packaging Tube | Voltage - Supply (Max) 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-VFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-DFN (3x3) |
Programmable Features Timer | Base Product Number |
Fault Protection Over Temperature |

