
ISL78208ARZ | |
|---|---|
DigiKey Part Number | ISL78208ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL78208ARZ |
Description | IC REG BUCK ADJ 3A DL 32QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL78208ARZ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 26V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 105°C (TA) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 32-QFN (5x5) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €4.03125 | €2,418.75 |
| Unit Price without VAT: | €4.03125 |
|---|---|
| Unit Price with VAT: | €4.83750 |

