
ISL68300IRAZ | |
|---|---|
DigiKey Part Number | 20-ISL68300IRAZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL68300IRAZ |
Description | SINGLE PHASE FULL DIGI DC/DC CON |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus, SMBus DC-DC Controller IC 24-QFN (4x4) |
Category | Frequency - Switching 200kHz ~ 1MHz |
Manufacturer Renesas Electronics Corporation | Synchronous Rectifier No |
Packaging Tube | Clock Sync Yes |
Part Status Obsolete | Serial Interfaces I2C, PMBus, SMBus |
Output Type PWM | Control Features Enable, Power Good |
Function Step-Down | Operating Temperature -40°C ~ 85°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 24-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 24-QFN (4x4) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.75V ~ 16V |

