
ISL68137IRAZ-T | |
|---|---|
DigiKey Part Number | 20-ISL68137IRAZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL68137IRAZ-T |
Description | AVS X+Y 7 PHASE DIGI CONT 48LD 6 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Regulator Positive Output AVSBus, PMBus DC-DC Controller IC 48-QFN (6x6) |
Datasheet | Datasheet |
Category | Synchronous Rectifier No |
Manufacturer Renesas Electronics Corporation | Clock Sync No |
Packaging Tape & Reel (TR) | Serial Interfaces AVSBus, PMBus |
Part Status Active | Control Features Enable, Power Good |
Output Type PWM Signal | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 48-VFQFN Exposed Pad |
Output Phases 7 | Supplier Device Package 48-QFN (6x6) |
Voltage - Supply (Vcc/Vdd) 3.135V ~ 3.465V | Base Product Number |
Frequency - Switching 200kHz ~ 1MHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €6.03784 | €24,151.36 |
| Unit Price without VAT: | €6.03784 |
|---|---|
| Unit Price with VAT: | €7.24541 |

