
ISL6540AIRZ-T | |
|---|---|
DigiKey Part Number | ISL6540AIRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6540AIRZ-T |
Description | IC REG CTRLR BUCK 28QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6540AIRZ-T Models |
Category | Frequency - Switching 250kHz ~ 2MHz |
Manufacturer Renesas Electronics Corporation | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 28-QFN (5x5) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.97V ~ 22V |

