
ISL6506BCBZ-T | |
|---|---|
DigiKey Part Number | 20-ISL6506BCBZ-TTR-ND - Tape & Reel (TR) 20-ISL6506BCBZ-TCT-ND - Cut Tape (CT) 20-ISL6506BCBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL6506BCBZ-T |
Description | IC PWR SUPPLY CTRLR/MONITR 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6506BCBZ-T Models |
Category | Current - Supply 3.6 mA |
Manufacturer Renesas Electronics Corporation | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 8-SOIC-EP |
Applications Power Supply Controller/Monitor | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.19000 | €3.19 |
| 10 | €2.09500 | €20.95 |
| 25 | €1.80960 | €45.24 |
| 100 | €1.48920 | €148.92 |
| 250 | €1.33340 | €333.35 |
| 500 | €1.23836 | €619.18 |
| 1.000 | €1.15936 | €1,159.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.19543 | €2,988.57 |
| 5.000 | €1.16932 | €5,846.60 |
| Unit Price without VAT: | €3.19000 |
|---|---|
| Unit Price with VAT: | €3.82800 |

