
ISL6398IRTZ-T | |
|---|---|
DigiKey Part Number | ISL6398IRTZ-TTR-ND - Tape & Reel (TR) ISL6398IRTZ-TCT-ND - Cut Tape (CT) ISL6398IRTZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL6398IRTZ-T |
Description | IC REG CTRLR BUCK PMBUS 40TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus, SMBus DC-DC Controller IC 40-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6398IRTZ-T Models |
Category | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.25V |
Manufacturer Renesas Electronics Corporation | Frequency - Switching 120kHz ~ 2.025MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Duty Cycle (Max) 98% |
Part Status Active | Synchronous Rectifier No |
Output Type PWM Signal | Serial Interfaces I2C, PMBus, SMBus |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 40-VFQFN Exposed Pad |
Number of Outputs 6 | Supplier Device Package 40-TQFN (5x5) |
Output Phases 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.30000 | €8.30 |
| 10 | €6.46500 | €64.65 |
| 25 | €6.00640 | €150.16 |
| 100 | €5.50200 | €550.20 |
| 250 | €5.26148 | €1,315.37 |
| 500 | €5.11648 | €2,558.24 |
| 1.000 | €4.99719 | €4,997.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €5.44480 | €32,668.80 |
| Unit Price without VAT: | €8.30000 |
|---|---|
| Unit Price with VAT: | €9.96000 |

