MFR Recommended

ISL6398HRTZ-TK | |
|---|---|
DigiKey Part Number | ISL6398HRTZ-TK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6398HRTZ-TK |
Description | IC REG CTRLR BUCK PMBUS 40QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus, SMBus DC-DC Controller IC 40-TQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.25V |
Manufacturer Renesas Electronics Corporation | Frequency - Switching 120kHz ~ 2.025MHz |
Packaging Tape & Reel (TR) | Duty Cycle (Max) 98% |
Part Status Obsolete | Synchronous Rectifier No |
Output Type PWM Signal | Serial Interfaces I2C, PMBus, SMBus |
Function Step-Down | Operating Temperature -10°C ~ 100°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 40-VFQFN Exposed Pad |
Number of Outputs 6 | Supplier Device Package 40-TQFN (5x5) |
Output Phases 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL6398IRTZ-T | Renesas Electronics Corporation | 2.045 | ISL6398IRTZ-TCT-ND | €8.30000 | MFR Recommended |


