Similar

ISL6112INZA | |
|---|---|
DigiKey Part Number | ISL6112INZA-ND |
Manufacturer | |
Manufacturer Product Number | ISL6112INZA |
Description | IC HOT PLUG CTRLR PCI EXP 48TQFP |
Customer Reference | |
Detailed Description | Hot Plug Controller 6 Channel PCI Express® 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6112INZA Models |
Category | Programmable Features Current Limit, Fault Timeout |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3.3V, 12V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply 900 µA |
Type Hot Plug Controller | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case 48-TQFP |
Internal Switch(s) Both | Supplier Device Package 48-TQFP (7x7) |
Applications PCI Express® | Base Product Number |
Features Thermal Limit, UVLO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2363PFB | Rochester Electronics, LLC | 16.474 | 2156-TPS2363PFB-ND | €4.75944 | Similar |


