ISL55290IUZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.323
Unit Price: €4.14000
Datasheet
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL55290IUZ

DigiKey Part Number
ISL55290IUZ-ND
Manufacturer
Manufacturer Product Number
ISL55290IUZ
Description
IC OPAMP VFB 2 CIRCUIT 10MSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-MSOP
EDA/CAD Models
ISL55290IUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
30mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
130 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
268V/µs
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
800 MHz
Supplier Device Package
10-MSOP
Current - Input Bias
25 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA2835IDGSTexas Instruments1.323296-29657-ND€4.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types