
ISL54406IRTZ | |
|---|---|
DigiKey Part Number | ISL54406IRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL54406IRTZ |
Description | IC SWITCH DUAL SPST 10-TDFN |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL54406IRTZ Models |
Category | On-State Resistance (Max) 2.8Ohm |
Manufacturer Renesas Electronics Corporation | Voltage - Supply, Single (V+) 2.7V ~ 5V |
Packaging Tube | Features Depop |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 10-VFDFN Exposed Pad |
Switch Circuit SPST | Supplier Device Package 10-TDFN (3x3) |
Number of Channels 2 | Base Product Number |

