Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

ISL4243EIR | |
|---|---|
DigiKey Part Number | ISL4243EIR-ND |
Manufacturer | |
Manufacturer Product Number | ISL4243EIR |
Description | IC TRANSCEIVER FULL 3/5 32QFN |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL4243EIR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 32-VFQFN Exposed Pad |
Number of Drivers/Receivers 3/5 | Supplier Device Package 32-QFN (5x5) |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL4241EIRZ | Renesas Electronics Corporation | 1.320 | ISL4241EIRZ-ND | €4.17000 | Parametric Equivalent |
| ISL4243EIRZ | Renesas Electronics Corporation | 350 | ISL4243EIRZ-ND | €6.88000 | Parametric Equivalent |
| ISL4244EIRZ | Renesas Electronics Corporation | 0 | ISL4244EIRZ-ND | €6.98000 | Parametric Equivalent |
| MAX3243ECRHBR | Texas Instruments | 8.026 | 296-31678-1-ND | €1.99000 | Similar |
| MAX3243EIRHBR | Texas Instruments | 7.486 | 296-21508-1-ND | €1.99000 | Similar |




