ISL4223EIR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2.459
Unit Price: €5.94000
Datasheet
2/2 Transceiver Full RS232 20-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL4223EIR

DigiKey Part Number
ISL4223EIR-ND
Manufacturer
Manufacturer Product Number
ISL4223EIR
Description
IC TRANSCEIVER FULL 2/2 20QFN
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ISL4223EIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
2.7V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-VQFN Exposed Pad
Number of Drivers/Receivers
2/2
Supplier Device Package
20-QFN (5x5)
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL4223EIRZRenesas Electronics Corporation2.459ISL4223EIRZ-ND€5.94000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types