Parametric Equivalent
Parametric Equivalent

ISL32611EFHZ-T7A | |
|---|---|
DigiKey Part Number | ISL32611EFHZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL32611EFHZ-T7A |
Description | IC TRANSCEIVER 0/1 6SOT |
Customer Reference | |
Detailed Description | 0/1 Receiver RS422, RS485 6-SOT |
Datasheet | Datasheet |
Category | Data Rate 500kbps |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 1.8V ~ 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case SOT-23-6 |
Protocol RS422, RS485 | Supplier Device Package 6-SOT |
Number of Drivers/Receivers 0/1 | Base Product Number |
Receiver Hysteresis 70 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL32612EFHZ-T | Renesas Electronics Corporation | 831 | 20-ISL32612EFHZ-TCT-ND | €2.57000 | Parametric Equivalent |
| ISL32612EFHZ-T7A | Renesas Electronics Corporation | 14 | ISL32612EFHZ-T7ACT-ND | €3.57000 | Parametric Equivalent |


