
ISL32601EFUZ | |
|---|---|
DigiKey Part Number | ISL32601EFUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL32601EFUZ |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL32601EFUZ Models |
Category | Receiver Hysteresis 40 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 256Kbps |
Packaging Tube | Voltage - Supply 3V ~ 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | €1.93109 | €1,892.47 |
| Unit Price without VAT: | €1.93109 |
|---|---|
| Unit Price with VAT: | €2.31731 |

