MFR Recommended
Parametric Equivalent
Parametric Equivalent



ISL32495EIUZ-T7A | |
|---|---|
DigiKey Part Number | ISL32495EIUZ-T7ATR-ND - Tape & Reel (TR) ISL32495EIUZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL32495EIUZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 25 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL32495EIUZ | Renesas Electronics Corporation | 928 | 20-ISL32495EIUZ-ND | €3.33000 | MFR Recommended |
| ISL31495EIUZ-T | Renesas Electronics Corporation | 0 | ISL31495EIUZ-T-ND | €1.78003 | Parametric Equivalent |
| ISL32495EIUZ-T | Renesas Electronics Corporation | 0 | 20-ISL32495EIUZ-TCT-ND | €3.05000 | Parametric Equivalent |


