


ISL32437EIUZ-T7A | |
|---|---|
DigiKey Part Number | ISL32437EIUZ-T7ATR-ND - Tape & Reel (TR) ISL32437EIUZ-T7ACT-ND - Cut Tape (CT) ISL32437EIUZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32437EIUZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 30 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.00000 | €8.00 |
| 10 | €6.02200 | €60.22 |
| 25 | €5.54640 | €138.66 |
| 100 | €5.03120 | €503.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €4.78848 | €1,197.12 |
| 500 | €4.64296 | €2,321.48 |
| 750 | €4.57036 | €3,427.77 |
| 1.250 | €4.49011 | €5,612.64 |
| 1.750 | €4.44330 | €7,775.77 |
| Unit Price without VAT: | €8.00000 |
|---|---|
| Unit Price with VAT: | €9.60000 |

