0/4 Receiver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0/4 Receiver RS422, RS485 16-SOIC
16 SOIC

ISL32173EFBZ-T

DigiKey Part Number
20-ISL32173EFBZ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL32173EFBZ-T
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL32173EFBZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
80Mbps
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
RS422, RS485
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
0/4
Base Product Number
Receiver Hysteresis
30 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types