
ISL3160EFBZ | |
|---|---|
DigiKey Part Number | ISL3160EFBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL3160EFBZ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 28 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 40Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.44000 | €2.44 |
| 10 | €1.74600 | €17.46 |
| 25 | €1.57960 | €39.49 |
| 100 | €1.40140 | €140.14 |
| 250 | €1.31752 | €329.38 |
| 500 | €1.26736 | €633.68 |
| 1.000 | €1.22630 | €1,226.30 |
| 3.000 | €1.17584 | €3,527.52 |
| 5.000 | €1.15726 | €5,786.30 |
| Unit Price without VAT: | €2.44000 |
|---|---|
| Unit Price with VAT: | €2.92800 |

