
ISL28005FH50Z-T7 | |
|---|---|
DigiKey Part Number | ISL28005FH50Z-T7TR-ND - Tape & Reel (TR) ISL28005FH50Z-T7CT-ND - Cut Tape (CT) ISL28005FH50Z-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28005FH50Z-T7 |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ISL28005FH50Z-T7 Models |
Category | Current - Supply 50µA |
Mfr | Current - Output / Channel 8.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 28 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.67V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 160 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 4.7 µA | Base Product Number |
Voltage - Input Offset 1.2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.24000 | €2.24 |
| 10 | €1.59200 | €15.92 |
| 25 | €1.43920 | €35.98 |
| 100 | €1.27410 | €127.41 |
| 250 | €1.19664 | €299.16 |
| 500 | €1.15032 | €575.16 |
| 1.000 | €1.11242 | €1,112.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.06584 | €3,197.52 |
| 6.000 | €1.04315 | €6,258.90 |
| Unit Price without VAT: | €2.24000 |
|---|---|
| Unit Price with VAT: | €2.68800 |

