Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISL267817IUZ-T7A | |
|---|---|
DigiKey Part Number | ISL267817IUZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL267817IUZ-T7A |
Description | IC ADC 12BIT 8-MSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Renesas Electronics Corporation | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 8-MSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7816E/250 | Texas Instruments | 335 | ADS7816ECT-ND | €8.24000 | Parametric Equivalent |
| ADS7816E/2K5 | Texas Instruments | 860 | ADS7816E/2K5-ND | €4.81038 | Parametric Equivalent |
| ADS7816EB/250 | Texas Instruments | 2.737 | ADS7816EBTR-ND | €5.77091 | Parametric Equivalent |
| ADS7816EB/2K5 | Texas Instruments | 1.750 | ADS7816EB/2K5-ND | €4.81038 | Parametric Equivalent |
| ADS7816EC/250 | Texas Instruments | 664 | ADS7816ECCT-ND | €6.16000 | Parametric Equivalent |


