Similar
Similar
Similar
Similar

IDT71V67603S150PFI | |
|---|---|
DigiKey Part Number | IDT71V67603S150PFI-ND |
Manufacturer | |
Manufacturer Product Number | IDT71V67603S150PFI |
Description | IC SRAM 9MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 150 MHz 3.8 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 150 MHz |
Packaging Tray | Access Time 3.8 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 256K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61LPS25636A-200TQLI | ISSI, Integrated Silicon Solution Inc | 49 | 706-1099-ND | €16.54000 | Similar |
| IS61LPS25636A-200TQLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61LPS25636A-200TQLI-TR-ND | €11.25608 | Similar |
| IS61NLP25636B-200TQLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61NLP25636B-200TQLI-TR-ND | €12.79773 | Similar |
| IS61VPS25636A-200TQLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61VPS25636A-200TQLI-TR-ND | €11.25608 | Similar |


