Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IDT71V256SA10PZGI8 | |
|---|---|
DigiKey Part Number | IDT71V256SA10PZGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDT71V256SA10PZGI8 |
Description | IC SRAM 256KBIT PARALLEL 28TSOP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 10 ns 28-TSOP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tape & Reel (TR) | Access Time 10 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-TSOP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS6C62256-55STINTR | Alliance Memory, Inc. | 0 | AS6C62256-55STINTR-ND | €2.59151 | Similar |
| AS7C3256A-10TINTR | Alliance Memory, Inc. | 0 | AS7C3256A-10TINTR-ND | €3.53388 | Similar |
| AS7C3256A-12TINTR | Alliance Memory, Inc. | 0 | AS7C3256A-12TINTR-ND | €3.53388 | Similar |
| AS7C3256A-15TINTR | Alliance Memory, Inc. | 0 | AS7C3256A-15TINTR-ND | €3.53388 | Similar |
| AS7C3256A-20TINTR | Alliance Memory, Inc. | 0 | AS7C3256A-20TINTR-ND | €3.61241 | Similar |




